-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5839
|
Newark | Pulse Transformer, 2:1, 7 H, 0.07 Ohm, 1.5 Kv Rohs Compliant: Yes |Wurth Elektronik 750311567 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.1100 / $10.7400 | Buy Now |
DISTI #
732-2632-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 7UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5362 / $8.7200 | Buy Now |
DISTI #
710-750311567
|
Mouser Electronics | Power Transformers WE-FB LT3575 7 uH 15 W RoHS: Compliant | 187 |
|
$6.6500 / $7.3600 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
DISTI #
1895740RL
|
element14 Asia-Pacific | TRANS. FLYBACK LT3575 LT3748 7UH 10% RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.8214 / $9.0195 | Buy Now |
DISTI #
1895740
|
element14 Asia-Pacific | TRANS. FLYBACK LT3575 LT3748 7UH 10% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.8214 / $9.6203 | Buy Now |
DISTI #
1895740
|
Farnell | TRANS. FLYBACK LT3575 LT3748 7UH 10% RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Cut Tape | 0 |
|
$6.4887 / $10.5941 | Buy Now |
DISTI #
1895740RL
|
Farnell | TRANS. FLYBACK LT3575 LT3748 7UH 10% RoHS: Compliant Min Qty: 10 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$6.4887 / $8.6600 | Buy Now |
|
Perfect Parts Corporation | 2748 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750311567
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311567
Wurth Elektronik
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 250 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 7 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.34 mm |