-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9835
|
Newark | Isolation Transformer, 6 W, 85V To 265V, 12V Rohs Compliant: Yes |Wurth Elektronik 750370024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$4.8900 / $6.0200 | Buy Now |
DISTI #
732-2252-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 1.6MH TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
81 In Stock |
|
$3.8677 / $6.6700 | Buy Now |
DISTI #
710-750370024
|
Mouser Electronics | Power Transformers MID-UNIT STM Offline 1.60mH 6.20Ohm RoHS: Compliant | 1049 |
|
$3.8700 / $5.2400 | Buy Now |
|
Chip Stock | 3000 |
|
RFQ | ||
DISTI #
1849042
|
element14 Asia-Pacific | TRANSFORMER, WE-UNIT STM VIPER, 17H RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$4.1905 / $5.4968 | Buy Now |
DISTI #
1849042
|
Farnell | TRANSFORMER, WE-UNIT STM VIPER, 17H RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 181 |
|
$4.4957 / $6.6061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750370024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750370024
Wurth Elektronik
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Approvals | IEC | |
Height | 10.8 mm | |
Input Voltage-Max | 600 V | |
Input Voltage-Min | 120 V | |
Isolation Voltage | 4000 V | |
Length | 19.69 mm | |
Load Resistance | 0.1 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 12 V | |
Packing Method | TRAY | |
Primary Inductance | 1600 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 8:1 | |
Width | 13.72 mm |