-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 3:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2221-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 30UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9338 In Stock |
|
$4.8585 / $8.2600 | Buy Now |
DISTI #
710-750370040
|
Mouser Electronics | Power Transformers WE-FB LT3573 30uH 5 W RoHS: Compliant | 1033 |
|
$4.8200 / $6.6000 | Buy Now |
|
Bristol Electronics | 1122 |
|
RFQ | ||
|
Bristol Electronics | 83 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750370040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750370040
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 3:1, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDES TERMINALS ALSO | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 10.54 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 1 A | |
Output Voltage 1 | 5 V | |
Packing Method | TR | |
Primary Rating | SINGLE 10-30V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | POWER TRANSFORMER | |
Width | 9.14 mm |