Part Details for 750370081 by Wurth Elektronik
Overview of 750370081 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750370081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 47 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for 750370081
750370081 CAD Models
750370081 Part Data Attributes
|
750370081
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750370081
Wurth Elektronik
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Height | 14 mm | |
JESD-609 Code | e2 | |
Length | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Packing Method | TRAY | |
Primary Inductance | 200 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 32 mm |