Part Details for 7508110127 by Wurth Elektronik
Overview of 7508110127 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7508110127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-7508110127-ND
|
DigiKey | XFMR FLYBCK AC/DC CONV 1.05MH TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
80 In Stock |
|
$3.3683 / $5.8100 | Buy Now |
DISTI #
710-7508110127
|
Mouser Electronics | Power Transformers MID-OLTI UCC28710 EP13 5W THT RoHS: Compliant | 174 |
|
$3.3400 / $4.3700 | Buy Now |
Part Details for 7508110127
7508110127 CAD Models
7508110127 Part Data Attributes
|
7508110127
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7508110127
Wurth Elektronik
MID-OLTI Offline Flyback Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 12.7 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 82 V | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TRAY | |
Primary Inductance | 1050 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.97 mm |