Part Details for 750817018 by Wurth Elektronik
Overview of 750817018 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 750817018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-750817018TR-ND
|
DigiKey | XFMR FLYBCK AC/DC CONV 2.19MH SM Min Qty: 1050 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2750 | Buy Now |
DISTI #
710-750817018
|
Mouser Electronics | Power Transformers WE-UNIT Offline 2.19mH 3.790Ohms RoHS: Compliant | 1025 |
|
$3.2600 / $4.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 738 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | 590 |
|
$3.8400 / $9.6000 | Buy Now |
Part Details for 750817018
750817018 CAD Models
750817018 Part Data Attributes
|
750817018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750817018
Wurth Elektronik
MID-OLIFX Offline Flyback Transformers for Infineon Technologies
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | CSA; EN; IEC; UL | |
Height | 11 mm | |
Input Voltage-Max | 382 V | |
Input Voltage-Min | 125 V | |
Length | 23.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 6 V | |
Packing Method | TR | |
Primary Inductance | 2190 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.8 mm |