Part Details for 750984-004 by TE Connectivity
Overview of 750984-004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 750984-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-750984-004-ND
|
DigiKey | Wire And Cable, 24AWG, Communica Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
68 In Stock |
|
$6.3300 / $6.4400 | Buy Now |
DISTI #
750984-004
|
Avnet Americas | AMP750984-004 - Cable Rools/Shrink Tubing (Alt: 750984-004) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 729 Factory Stock |
|
$5.2357 / $5.9113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | 10612-24-9 RoHS: Compliant |
259 In Stock 5105 On Order |
|
$5.9900 / $9.8400 | Buy Now |
DISTI #
750984-004
|
Avnet Americas | AMP750984-004 - Cable Rools/Shrink Tubing (Alt: 750984-004) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 729 Factory Stock |
|
$5.2357 / $5.9113 | Buy Now |
DISTI #
750984-004
|
Avnet Americas | AMP750984-004 - Cable Rools/Shrink Tubing (Alt: 750984-004) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 729 Factory Stock |
|
$5.2357 / $5.9113 | Buy Now |
DISTI #
RYC10612-24-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC10612-24-9 3-1195856-0,750984-004 | 0 |
|
$6.2094 | Buy Now |
DISTI #
750984-004
|
Avnet Abacus | AMP750984-004 (Alt: 750984-004) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
750984-004
|
Avnet Asia | AMP750984-004 (Alt: 750984-004) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 10612-24-9 RoHS: Compliant |
259 In Stock 5105 On Order |
|
$5.9900 / $9.8400 | Buy Now |
Part Details for 750984-004
750984-004 CAD Models
750984-004 Part Data Attributes
|
750984-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
750984-004
TE Connectivity
10612-24-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.28 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |