Part Details for 750XCXH-120A by Schneider Electric
Overview of 750XCXH-120A by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXH-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6498
|
Newark | Relay, 3Pdt, 240Vac, 28Vdc, 12A, Contact Configuration:3Pdt, Coil Voltage:120V, Contact Current:12A, Product Range:750 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXH-120A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0300 / $169.4700 | Buy Now |
DISTI #
528-750XCXH-120A
|
Mouser Electronics | General Purpose Relays Hermetic Octal Relay 11-Pin / 3PDT, 12 A RoHS: Compliant | 7 |
|
$121.8500 / $131.6300 | Buy Now |