Part Details for 7519A/POM by Pomona Electronics
Overview of 7519A/POM by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7519A/POM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4531
|
Newark | Test Lead Set, Black/Red, 1Kv, 10A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Black, Red, Lead Length - Metric:- Rohs Compliant: Yes |Pomona 7519A/POM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$43.9900 | Buy Now |
DISTI #
501-1854-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Box |
103 In Stock |
|
$35.7376 / $37.7900 | Buy Now |
DISTI #
565-7519A
|
Mouser Electronics | Test Leads TwistGuardTM Test Leads,2MM Probe Tips RoHS: Compliant | 18 |
|
$35.7400 / $37.3900 | Buy Now |
DISTI #
71226045
|
RS | TWISTGUARDTM TEST LEADS, 2MM DIA PROBE TIPS (POM) | Pomona Electronics 7519A/POM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $37.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$38.7100 / $43.9900 | Buy Now | |
DISTI #
3292075
|
element14 Asia-Pacific | TEST LEAD SET, 10A, 1.22M, BLACK/RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.9506 / $51.4995 | Buy Now |
DISTI #
3292075
|
Farnell | TEST LEAD SET, 10A, 1.22M, BLACK/RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$45.9322 / $51.4822 | Buy Now |
DISTI #
25310.1
|
TestEquity LLC | Pomona 7519A/POM TwistGuard Test Lead Set, 2 mm Dia Probe Tip, 10 A, 48” Cable Length, 7519A Series | 0 |
|
$43.9900 | Buy Now |
Part Details for 7519A/POM
7519A/POM CAD Models
7519A/POM Part Data Attributes:
|
7519A/POM
Pomona Electronics
Buy Now
|
Compare Parts:
7519A/POM
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |