Part Details for 751LDINSS by CDI Torque Products
Overview of 751LDINSS by CDI Torque Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 751LDINSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2948
|
Newark | Torque Wrench, Torque Range Ft-Lb:-, Torque Range N-M:-, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:292Mm, Product Range:-, Features:Single Scale, English, Length:11.5", Torque Increments:1In-Lb, Torque Min:0In-Lbrohs Compliant: Na |Cdi Torque Products 751LDINSS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |