Part Details for 752083473JPTR7 by CTS Corporation
Overview of 752083473JPTR7 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752083473JPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57491685
|
Verical | Res Thick Film NET 47K Ohm 5% 1.2W ±200ppm/°C ISOL 8-Pin Single Row SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 1824 | Americas - 1000 |
|
$1.4815 | Buy Now |
Part Details for 752083473JPTR7
752083473JPTR7 CAD Models
752083473JPTR7 Part Data Attributes:
|
752083473JPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752083473JPTR7
CTS Corporation
RES NET,NON-SPECIFIED,47K OHMS,25WV,5% +/-TOL,-200,200PPM TC,4710 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.24 W | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4710 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |