Part Details for 7520A1311-0 by TE Connectivity
Overview of 7520A1311-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7520A1311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7520A1311-0-ND
|
DigiKey | CABLE COAXIAL 20AWG 2500' Min Qty: 25 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1320 In Stock |
|
$2.8300 / $3.0000 | Buy Now |
DISTI #
7520A1311-0-ND
|
DigiKey | CABLE COAXIAL 20AWG 2500' Min Qty: 25 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5740 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Braid Polyethylene 20AWG 6.42mm Black RoHS: Compliant |
1320 Partner Stock |
|
$2.4600 / $3.5900 | Buy Now |
DISTI #
TE Connectivity 7520A1311-0
|
PEI Genesis | Wire And Cable | 1320 |
|
Buy Now | |
DISTI #
000000000001127279
|
Sager | TE Connectivity 7520A1311-0 Min Qty: 1 | 0 |
|
$2.7400 / $3.4300 | Buy Now |
|
Master Electronics | Coaxial Cable Braid Polyethylene 20AWG 6.42mm Black RoHS: Compliant |
1320 Partner Stock |
|
$2.4600 / $3.5900 | Buy Now |
Part Details for 7520A1311-0
7520A1311-0 CAD Models
7520A1311-0 Part Data Attributes
|
7520A1311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7520A1311-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 6.17 mm | |
Jacket Material | THERMORAD F | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |