-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, 1.5W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752-181-10KPTR-ND
|
DigiKey | RES ARRAY 16 RES 10K OHM 18DRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6934 | Buy Now |
DISTI #
752181103GPTR7
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752181103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3571 / $1.9856 | Buy Now |
DISTI #
774-752181103GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% Bussed RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Future Electronics | 752 Series 16 Resistors 10 kOhm ±2% 80 mW ±200 ppm/°C Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | 17 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 18DRT - RoHS RoHS: Compliant | 0 |
|
$1.6300 / $3.4200 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1648 |
|
RFQ | |
DISTI #
752181103GPTR7
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752181103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
752181103GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752181103GPTR7
CTS Corporation
Array/Network Resistor, Bussed, 1.5W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.5 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 16 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 13.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |