Part Details for 7524A1311-9 by TE Connectivity
Overview of 7524A1311-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7524A1311-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 7524A1311-9 RoHS: Compliant | 0 |
|
$2.0700 / $5.6600 | Buy Now |
DISTI #
RYC7524A1311-9
|
Interstate Connecting Components | 7524A1311-9 | 0 |
|
Buy Now | |
DISTI #
000000000001127299
|
Sager | TE Connectivity 7524A1311-9 Min Qty: 1 | 0 |
|
$2.3300 / $2.9100 | Buy Now |
|
Master Electronics | 7524A1311-9 RoHS: Compliant | 0 |
|
$2.0700 / $5.6600 | Buy Now |
Part Details for 7524A1311-9
7524A1311-9 CAD Models
7524A1311-9 Part Data Attributes
|
7524A1311-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7524A1311-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.86 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |