Part Details for 7528A1314-9 by TE Connectivity
Overview of 7528A1314-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7528A1314-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7528A1314-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2398 | Buy Now |
|
Onlinecomponents.com | 7528A1314-9 RoHS: Compliant | 0 |
|
$2.1200 / $5.8000 | Buy Now |
DISTI #
RYC7528A1314-9
|
Interstate Connecting Components | 7528A1314-9 | 0 |
|
Buy Now | |
DISTI #
000000000001127332
|
Sager | TE Connectivity 7528A1314-9 Min Qty: 1 | 0 |
|
$2.3800 / $2.9800 | Buy Now |
|
Master Electronics | 7528A1314-9 RoHS: Compliant | 0 |
|
$2.1200 / $5.8000 | Buy Now |
Part Details for 7528A1314-9
7528A1314-9 CAD Models
7528A1314-9 Part Data Attributes
|
7528A1314-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7528A1314-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.243 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |