Part Details for 7528A1317-0 by TE Connectivity
Overview of 7528A1317-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7528A1317-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9226
|
Newark | 7528A1317-0 Rohs Compliant: Yes |Raychem Te Connectivity 7528A1317-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0700 | Buy Now |
DISTI #
484-7528A1317-0-DS-ND
|
DigiKey | CABLE COAXIAL 28AWG FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
1591 In Stock |
|
$3.7686 / $5.2100 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
DISTI #
655-7528A1317-0
|
Mouser Electronics | Coaxial Cables Price per Feet RoHS: Compliant | 1021 |
|
$2.1400 / $4.0600 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Braid Rayfoam 28AWG 2.79mm Black RoHS: Compliant |
5707 In Stock |
|
$2.0400 / $3.8800 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
DISTI #
RYC7528A1317-0
|
Interstate Connecting Components | 440063-007 | 0 |
|
$2.3682 / $2.4035 | Buy Now |
DISTI #
000000000001127333
|
Sager | Coaxial Cables Price per Feet Min Qty: 1 | 0 |
|
$2.2600 / $2.8100 | Buy Now |
|
Master Electronics | Coaxial Cable Braid Rayfoam 28AWG 2.79mm Black RoHS: Compliant |
5707 In Stock |
|
$2.0400 / $3.8800 | Buy Now |
Part Details for 7528A1317-0
7528A1317-0 CAD Models
7528A1317-0 Part Data Attributes
|
7528A1317-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7528A1317-0
TE Connectivity
WIRE AND CABLE, COMMUNICATION CABLE, 1 CONDUCTOR(S), 28AWG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Cable Types | COAXIAL | |
Conductor Finish | TIN | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.69 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | THERMORAD S | |
Number of Conductors | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |