Part Details for 7528A1318-0 by TE Connectivity
Overview of 7528A1318-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7528A1318-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4882
|
Newark | 7528A1318-0 |Raychem Te Connectivity 7528A1318-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8000 | Buy Now |
DISTI #
7528A1318-0-ND
|
DigiKey | CABLE COAXIAL 28AWG Min Qty: 2500 Lead time: 31 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8671 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Braid Rayfoam 28AWG 2.59mm Black RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
DISTI #
RYC7528A1318-0
|
Interstate Connecting Components | 440088-000 7-1193307-2 | 0 |
|
$3.2112 | Buy Now |
DISTI #
000000000001127336
|
Sager | TE Connectivity 7528A1318-0 Min Qty: 1 | 0 |
|
$3.0600 / $3.8200 | Buy Now |
|
Master Electronics | Coaxial Cable Braid Rayfoam 28AWG 2.59mm Black RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
Part Details for 7528A1318-0
7528A1318-0 CAD Models
7528A1318-0 Part Data Attributes
|
7528A1318-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7528A1318-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.59 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |