-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753081103GPTR7-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 8SRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9387 | Buy Now |
DISTI #
753081103GPTR7
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 60 mW, 7 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753081103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-753081103GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 10K Ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | 7 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 8SRT - RoHS RoHS: Compliant | 0 |
|
$1.9300 / $4.0300 | Buy Now |
DISTI #
753081103GPTR7
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3900 / $2.0500 | Buy Now |
DISTI #
753081103GPTR7
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 60 mW, 7 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753081103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
753081103GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753081103GPTR7
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 753081103GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753081103GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753081103GTR7 | Array/Network Resistor, Bussed, 0.6W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753081103GPTR7 vs 753081103GTR7 |
753081103GTR13 | Array/Network Resistor, Bussed, 0.6W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753081103GPTR7 vs 753081103GTR13 |
753081103GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753081103GPTR7 vs 753081103GP |