-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1975
|
Newark | Gbx 3-Pair Bp Pwr Assy Pb Free 50 Gold/Molex |Molex 75331-0555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Conn Backplane Power HDR 6 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray RoHS: Compliant |
442 Partner Stock |
|
$2.1000 / $3.7500 | Buy Now |
DISTI #
24683678
|
Verical | Conn Backplane Power HDR 6 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 442 |
|
$2.3900 / $2.4800 | Buy Now |
DISTI #
Molex 75331-0555
|
PEI Genesis | Board Connector, Contact | 442 |
|
Buy Now | |
|
Master Electronics | Conn Backplane Power HDR 6 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray RoHS: Compliant |
442 Partner Stock |
|
$2.1000 / $3.7500 | Buy Now |
DISTI #
10196523
|
TestEquity LLC | Molex 75331-0555 3-Pair GbX Backplane Connector System, Power Module, 6 Circuits, 1.27mm Gold (Au), Lead-Free | 442 |
|
$2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75331-0555
Molex
Buy Now
Datasheet
|
Compare Parts:
75331-0555
Molex
Board Connector, 6 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.742 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.214 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 75331-0555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75331-0555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131930-411ULF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 75331-0555 vs 10131930-411ULF |
1862200113 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 75331-0555 vs 1862200113 |
1862200112 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 75331-0555 vs 1862200112 |
Z100-1111-7151-Z | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | 75331-0555 vs Z100-1111-7151-Z |
6646605-1 | HEADER CONNECTOR,HYBRID,RECEPT,0+6 CONTACTS,PIN,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 75331-0555 vs 6646605-1 |
10131930-611ULF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 75331-0555 vs 10131930-611ULF |
SSHSM-111-S-02-H-V | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 75331-0555 vs SSHSM-111-S-02-H-V |
SSHR-211-S-06-T | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 75331-0555 vs SSHR-211-S-06-T |
SR96T0-26B1-M46 | Board Connector, 96 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | 75331-0555 vs SR96T0-26B1-M46 |
51952-225 | Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 75331-0555 vs 51952-225 |