Part Details for 755940000 by Molex
Overview of 755940000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 755940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755940000
|
Avnet Abacus | Conn Card Edge SKT 170 POS 2.25mm Press Fit ST Thru-Hole Tray (Alt: 755940000) RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Abacus - 0 |
|
Buy Now | |
DISTI #
755940000
|
Avnet Abacus | Conn Card Edge SKT 170 POS 2.25mm Press Fit ST Thru-Hole Tray (Alt: 755940000) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 755940000
755940000 CAD Models
755940000 Part Data Attributes
|
755940000
Molex
Buy Now
Datasheet
|
Compare Parts:
755940000
Molex
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.03 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.287 inch | |
Body Depth | 0.485 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2954 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.2606 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 170 |
Alternate Parts for 755940000
This table gives cross-reference parts and alternative options found for 755940000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 755940000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC10DCAD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCAD |
ETC10DCAH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCAH |
ETC10DCBH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCBH |
ETC10DCCW | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCCW |
HB14-0200-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 755940000 vs HB14-0200-028-Z |
ETC10DCCS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCCS |
HB14-0300-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 755940000 vs HB14-0300-028-Z |
ETC10DCCD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 755940000 vs ETC10DCCD |
HB14-0400-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 755940000 vs HB14-0400-028-Z |