-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6361
|
Newark | Header Connector,pcb Mount,recept,40 Contacts,pin,0.073 Pitch,compliant Fit Terminal,guide Pin |Molex 75827-2104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $17.3500 | Buy Now |
DISTI #
538-75827-2104
|
Mouser Electronics | High Speed / Modular Connectors GbX 2-Pair 10 Column Left Backplane Assy RoHS: Compliant | 0 |
|
$11.0800 / $11.5300 | Order Now |
|
Onlinecomponents.com | Conn Backplane HDR 40 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray RoHS: Compliant | 0 |
|
$10.7600 / $16.7400 | Buy Now |
|
Quest Components | 88 |
|
$10.5625 / $16.9000 | Buy Now | |
DISTI #
Molex 75827-2104
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
4250197
|
Farnell | RoHS: Compliant Min Qty: 4 Container: Each | 0 |
|
$37.3428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75827-2104
Molex
Buy Now
Datasheet
|
Compare Parts:
75827-2104
Molex
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.539 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |