Part Details for 75867-131LF by Amphenol Corporation
Overview of 75867-131LF by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75867-131LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75867-131LF
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Bag (Alt: 75867-131LF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.4204 / $0.5195 | Buy Now |
DISTI #
62K8087
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 62K8087) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 12 Partner Stock |
|
$0.6040 / $0.7850 | Buy Now |
DISTI #
649-75867-131LF
|
Mouser Electronics | Headers & Wire Housings 6P DR R/S SHRD HDR 30 microinch gold RoHS: Compliant | 12898 |
|
$0.4580 / $0.7300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR | 52 |
|
$6.6230 / $10.7400 | Buy Now |
DISTI #
75867-131LF
|
TTI | Headers & Wire Housings 6P DR R/S SHRD HDR 30 microinch gold RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 674 In Stock |
|
$0.4450 / $0.5790 | Buy Now |
DISTI #
75867-131LF
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 75867-131LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
75867-131LF
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 75867-131LF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3720 / $0.4192 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.6332 / $0.6804 | Buy Now |
|
Perfect Parts Corporation | 2411 |
|
RFQ |