Part Details for 75869-104LF by Amphenol FCi
Overview of 75869-104LF by Amphenol FCi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75869-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06366744
|
Arrow Electronics | Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 | Americas - 2779 |
|
$0.8288 / $1.2978 | Buy Now |
DISTI #
E02:0323_00030242
|
Arrow Electronics | Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2404 | Europe - 2421 |
|
$0.8375 / $1.3051 | Buy Now |
DISTI #
V99:2348_06366744
|
Arrow Electronics | Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 | Americas - 2 |
|
$0.8510 / $1.0538 | Buy Now |
DISTI #
70236764
|
RS | Conn Rect Header 20Cnts ThruMount Quickie 2.54mmPin-Spng Vert DblRow | Amphenol FCI (Amphenol CS) 75869-104LF RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.5200 | RFQ |
DISTI #
BRG75869-104LF
|
Heilind Electronics | QKE HDR SS STR DP | Americas - 14 in Stock |
|
$1.0221 / $1.0741 | Buy Now |
|
Bristol Electronics | 458 |
|
RFQ | ||
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR | 3 |
|
$1.2100 / $1.4520 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR | 2 |
|
$1.4520 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR | 3 |
|
$1.6800 / $2.1000 | Buy Now |
Part Details for 75869-104LF
75869-104LF CAD Models
75869-104LF Part Data Attributes
|
75869-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75869-104LF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.377 inch | |
Body Length | 1.206 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 29.92u inch | |
Polarization Key | SHRD LEFT/RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.245 N |
Alternate Parts for 75869-104LF
This table gives cross-reference parts and alternative options found for 75869-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75869-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75869-263LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, | Amphenol Communications Solutions | 75869-104LF vs 75869-263LF |
75869-163LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, | Amphenol Communications Solutions | 75869-104LF vs 75869-163LF |
75869-263LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator | Amphenol FCi | 75869-104LF vs 75869-263LF |