Part Details for 7590K6 by Eaton Corporation
Overview of 7590K6 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7590K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4782
|
Newark | Switch, Toggle, Dpst, 6A, 277V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:7500 Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:277V, Switch Features:Batrohs Compliant: Yes |Eaton 7590K6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
51580484
|
Verical | Switch Toggle ON None OFF DPST Round Lever Solder Lug 6A 277VAC Panel Mount with Threads RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1806 | Americas - 20 |
|
$6.8250 / $9.3730 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$7.3125 / $11.7000 | Buy Now |
|
Quest Components | 24 |
|
$10.5300 / $15.6000 | Buy Now |
Part Details for 7590K6
7590K6 CAD Models
7590K6 Part Data Attributes
|
7590K6
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7590K6
Eaton Corporation
Toggle Switch, DPST, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 19.05 mm | |
Body Height | 31.75 mm | |
Body Length or Diameter | 33.32 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7590K6
This table gives cross-reference parts and alternative options found for 7590K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7590K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641H/2T-1V | Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641H/2T-1V |
641H/2TKLUXE-3V | Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641H/2TKLUXE-3V |
641HT-2V | Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641HT-2V |
641H/2G-3V | Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641H/2G-3V |
641HT-3V | Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641HT-3V |
641HG-2V | Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641HG-2V |
641H/2G-2V | Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641H/2G-2V |
641HG038-3V | Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641HG038-3V |
641HLUXE-3V | Toggle Switch, DPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641HLUXE-3V |
641H/2K-1V | Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7590K6 vs 641H/2K-1V |