Part Details for 75920-05 by Littelfuse Inc
Overview of 75920-05 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75920-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-75920-05
|
Mouser Electronics | Disconnect Switches 6V-36V 3/8-24" 400A @ 12V DC IP68 RoHS: Compliant | 145 |
|
$68.2200 / $87.7200 | Buy Now |
DISTI #
70989999
|
RS | SW, ROT, MAST DISC, 2POS | Littelfuse 75920-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$72.1000 / $90.1300 | Buy Now |
|
Onlinecomponents.com | Switch Selector ON OFF SPST 90° Lever 400A 36VDC Threaded Stud Panel Mount |
15 In Stock |
|
$49.2000 / $65.2700 | Buy Now |
DISTI #
75920-05
|
TTI | Disconnect Switches 6V-36V 3/8-24" 400A @ 12V DC IP68 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 276 In Stock |
|
$67.9100 / $84.5100 | Buy Now |
|
Master Electronics | Switch Selector ON OFF SPST 90° Lever 400A 36VDC Threaded Stud Panel Mount |
15 In Stock |
|
$49.2000 / $65.2700 | Buy Now |