-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-75920
|
Mouser Electronics | Disconnect Switches SW MASTER DISCONNECT RoHS: Compliant | 243 |
|
$59.2600 / $84.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$65.7500 / $69.0400 | Buy Now |
|
Onlinecomponents.com | Master Battery Disconnect 400A IP67 Lockout Cole Hersee 75920 -40C TO 85C 400A @ 12V |
83 In Stock |
|
$44.0400 / $58.4300 | Buy Now |
DISTI #
75920
|
TTI | Disconnect Switches SW MASTER DISCONNECT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 956 In Stock |
|
$54.6800 / $91.8600 | Buy Now |
|
Master Electronics | Master Battery Disconnect 400A IP67 Lockout Cole Hersee 75920 -40C TO 85C 400A @ 12V |
83 In Stock |
|
$44.0400 / $58.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy