-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.54mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1051-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7898 In Stock |
|
$3.1250 / $4.8600 | Buy Now |
DISTI #
502-760
|
Mouser Electronics | DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE RoHS: Compliant | 3240 |
|
$2.6800 / $4.2100 | Buy Now |
DISTI #
70214507
|
RS | DC Power Plug, 0.100" (2.5mm) Pin, 1.4" (36mm) Length, Insulator Tip, 700 Series | Switchcraft 760 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $4.1300 | RFQ |
DISTI #
SWC760
|
Heilind Electronics | MINIATURE POWER PLUG 5 AMP UNF 2B (5/16) | Americas - 3203 in Stock |
|
$3.0313 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Conn Power F 1 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
743 In Stock |
|
$2.3800 / $3.9600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
760
|
TTI | DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 2782 In Stock |
|
$2.4400 / $3.9600 | Buy Now |
DISTI #
SWC760
|
Interstate Connecting Components | MINIATURE POWER PLUG 5 AMP UNF 2B (5/16) | 640 |
|
$3.0313 / $3.8800 | Buy Now |
DISTI #
000000000000070360
|
Sager | DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE Min Qty: 1 | 629 |
|
$2.6200 / $2.9900 | Buy Now |
DISTI #
760
|
Avnet Abacus | Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: 760) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
760
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.54mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 1 inch | |
Body Diameter | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG OR JACK | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |