Part Details for 76000240 by Digi International Inc
Overview of 76000240 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1506-ND
|
DigiKey | CBL ASSY D-SUB 9P M TO RJ45 4' Min Qty: 1 Lead time: 9 Weeks Container: Box |
830 In Stock |
|
$29.0000 | Buy Now |
DISTI #
76000240
|
Avnet Americas | DIGI 48" RJ-45/DB-9M STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000240) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76000240
|
Mouser Electronics | Ethernet Cables / Networking Cables Digi 48" RJ-45/DB-9M Straight Cable10 pi RoHS: Compliant | 236 |
|
$29.0000 | Buy Now |
|
Onlinecomponents.com | 1994 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
DISTI #
76000240
|
Avnet Americas | DIGI 48" RJ-45/DB-9M STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000240) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76000240
|
Avnet Americas | DIGI 48" RJ-45/DB-9M STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000240) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.6600 | Buy Now |
|
Master Electronics | 1994 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
|
Symmetry Electronics | "Digi 48"" RJ-45/DB-9M Straight Cable (10 pin) -- Replacement for 76000239" Min Qty: 1 | In Stock |
|
$29.0000 | Buy Now |
Part Details for 76000240
76000240 CAD Models
76000240 Part Data Attributes
|
76000240
Digi International Inc
Buy Now
|
Compare Parts:
76000240
Digi International Inc
|
Samacsys Manufacturer | Digi International |