Part Details for 76000264 by Digi International Inc
Overview of 76000264 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1627-ND
|
DigiKey | CBL ASSY D-SUB 9P M TO RJ45 4' Min Qty: 1 Lead time: 9 Weeks Container: Box |
46 In Stock |
|
$29.0000 | Buy Now |
DISTI #
76000264
|
Avnet Americas | DIGI 48IN RJ-45/DB-9M CROSSOVER CABLE (10 PIN) - Bulk (Alt: 76000264) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76000264
|
Mouser Electronics | Ethernet Cables / Networking Cables Digi 48" RJ-45/DB-9M Crossover 10 pin RoHS: Compliant | 112 |
|
$29.0000 | Buy Now |
|
Onlinecomponents.com | 434 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
DISTI #
76000264
|
Avnet Americas | DIGI 48IN RJ-45/DB-9M CROSSOVER CABLE (10 PIN) - Bulk (Alt: 76000264) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76000264
|
Avnet Americas | DIGI 48IN RJ-45/DB-9M CROSSOVER CABLE (10 PIN) - Bulk (Alt: 76000264) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | DIGI 48IN RJ-45/DB-9M CROSSOVER CABLE (10 PIN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$29.3900 | Buy Now |
|
Master Electronics | 434 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
|
Neutron USA | Digi 48in RJ-45/DB-9M Crossover Cable (10 pin) | 50 |
|
$59.9900 | Buy Now |
|
Symmetry Electronics | Digi 48in RJ-45/DB-9M Crossover Cable (10 pin) Min Qty: 1 | 0 |
|
$29.0000 | Buy Now |
Part Details for 76000264
76000264 CAD Models
76000264 Part Data Attributes
|
76000264
Digi International Inc
Buy Now
|
Compare Parts:
76000264
Digi International Inc
|
Samacsys Manufacturer | Digi International |