Part Details for 76000696 by Digi International Inc
Overview of 76000696 by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1616-ND
|
DigiKey | DC/DC CONVERTER 12V 12W Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$74.0000 | Buy Now |
DISTI #
76000696
|
Avnet Americas | DIGI 48VDC POWER SUPPLY - Boxed Product (Development Kits) (Alt: 76000696) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
888-76000696
|
Mouser Electronics | Isolated DC/DC Converters - Other Digi 12VDC to 48VDC | 2 |
|
$74.0000 | Buy Now |
|
Onlinecomponents.com | 110 Factory Stock |
|
$71.3900 / $92.5000 | Buy Now | |
DISTI #
76000696
|
Avnet Americas | DIGI 48VDC POWER SUPPLY - Boxed Product (Development Kits) (Alt: 76000696) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Master Electronics | 110 Factory Stock |
|
$71.3900 / $92.5000 | Buy Now | |
|
Neutron USA | Digi 12VDC to 48VDC Power Converter w/ 2.1m locking barrel plug to 2-pin connector. Compatibility: PortServer TS 1/2/4, Connect SP/WiSP and ConnectPort TS 8 | 5 |
|
$109.9900 | Buy Now |
|
Symmetry Electronics | Digi 12VDC to 48VDC Power Converter w/ 2.1m locking barrel plug to 2-pin connector. Compatibility: PortServer TS 1/2/4, Connect SP, and ConnectPort TS 8 Min Qty: 1 | 0 |
|
$74.0000 | Buy Now |
Part Details for 76000696
76000696 CAD Models
76000696 Part Data Attributes:
|
76000696
Digi International Inc
Buy Now
|
Compare Parts:
76000696
Digi International Inc
|
Samacsys Manufacturer | Digi International |