Part Details for 76000697 by Digi International Inc
Overview of 76000697 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1540-ND
|
DigiKey | NETWORKING ADAPTER DB9F 1=4PCS Min Qty: 1 Lead time: 9 Weeks Container: Box |
12 In Stock |
|
$39.0000 | Buy Now |
DISTI #
76000697
|
Avnet Americas | DIGI ONE, PORTSERVER TS, II 4 PACK DB-9F CONSOLE ADAPT - Boxed Product (Development Kits) (Alt: 76000697) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
888-76000697
|
Mouser Electronics | D-Sub Adapters & Gender Changers Digi One PortServer 4pack DB-9F Console RoHS: Compliant | 34 |
|
$39.0000 | Buy Now |
|
Onlinecomponents.com | 121 Factory Stock |
|
$34.5700 / $45.7700 | Buy Now | |
DISTI #
76000697
|
Avnet Americas | DIGI ONE, PORTSERVER TS, II 4 PACK DB-9F CONSOLE ADAPT - Boxed Product (Development Kits) (Alt: 76000697) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
76000697
|
Avnet Americas | DIGI ONE, PORTSERVER TS, II 4 PACK DB-9F CONSOLE ADAPT - Boxed Product (Development Kits) (Alt: 76000697) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
NAC | 4PK TS DB9F CONSOLE ADPTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 121 Factory Stock |
|
$34.5700 / $45.7700 | Buy Now | |
|
Neutron USA | Digi One, PortServer TS, II 4 pack DB-9F Console Adapter (10 pin) | 50 |
|
$74.9900 | Buy Now |
|
Symmetry Electronics | Digi One, PortServer TS, II 4 pack DB-9F Console Adapter (10 pin) Min Qty: 1 | In Stock |
|
$39.0000 | Buy Now |