Part Details for 76000701 by Digi International Inc
Overview of 76000701 by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1542-ND
|
DigiKey | NETWORKING ADAPTER DB9M 4 PK Min Qty: 1 Lead time: 9 Weeks Container: Box |
17 In Stock |
|
$30.0000 | Buy Now |
DISTI #
76000701
|
Avnet Americas | DIGI ONE, PORTSERVER TS, II 4 PACK DB-9M MODEM ADAPTER ( - Boxed Product (Development Kits) (Alt: 76000701) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
888-76000701
|
Mouser Electronics | D-Sub Adapters & Gender Changers Digi One PortServer 4pack DB-9M Modem RoHS: Compliant | 44 |
|
$30.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2015 Factory Stock |
|
$25.4600 / $33.7100 | Buy Now |
|
NAC | DIGI TS DB-9M MODEM ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2015 Factory Stock |
|
$25.4600 / $33.7100 | Buy Now |
|
Neutron USA | Digi One, PortServer TS, II 4 pack DB-9M Modem Adapter (10 pin) | 50 |
|
$54.9900 | Buy Now |
|
Symmetry Electronics | Connect EZ, PortServer TS 4 pack DB-9M Modem Adapter (10 pin) Min Qty: 1 | 0 |
|
$30.0000 | Buy Now |
Part Details for 76000701
76000701 CAD Models
76000701 Part Data Attributes
|
76000701
Digi International Inc
Buy Now
|
Compare Parts:
76000701
Digi International Inc
|
Samacsys Manufacturer | Digi International |