Part Details for 76002121 by Digi International Inc
Overview of 76002121 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76002121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-76002121-ND
|
DigiKey | POWER SUPPLY12 VDC 2.5A EXT TEMP Min Qty: 1 Lead time: 13 Weeks Container: Box |
12 In Stock |
|
$72.0000 | Buy Now |
DISTI #
76002121
|
Avnet Americas | TX POWER SUPPLY, EXTENDED TEMP RANGE - Bulk (Alt: 76002121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76002121
|
Mouser Electronics | Modules Accessories TX40 ET Power Supply. Contains: 12 VDC, 2.5 A, extended temperature range RoHS: Compliant | 3 |
|
$72.0000 | Buy Now |
DISTI #
76002121
|
Avnet Americas | TX POWER SUPPLY, EXTENDED TEMP RANGE - Bulk (Alt: 76002121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76002121
|
Avnet Americas | TX POWER SUPPLY, EXTENDED TEMP RANGE - Bulk (Alt: 76002121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | TX40 ET Power Supply. Contains: 12 VDC, 2.5 A, extended temperature range Min Qty: 1 | 0 |
|
$72.0000 | Buy Now |
Part Details for 76002121
76002121 CAD Models
76002121 Part Data Attributes
|
76002121
Digi International Inc
Buy Now
|
Compare Parts:
76002121
Digi International Inc
|
Samacsys Manufacturer | Digi International |