Part Details for 7600401CA by Texas Instruments
Overview of 7600401CA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7600401CA
7600401CA CAD Models
7600401CA Part Data Attributes:
|
7600401CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7600401CA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 7600401CA
This table gives cross-reference parts and alternative options found for 7600401CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600401CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831303BCX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 7600401CA vs 5962-3831303BCX |
SN54LS132J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 7600401CA vs SN54LS132J-00 |
SNJ54LS132J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 7600401CA vs SNJ54LS132J-00 |
GD54LS132J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 7600401CA vs GD54LS132J |
M38510/31303BCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 7600401CA vs M38510/31303BCX |
5962-3831303BCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 7600401CA vs 5962-3831303BCX |
54LS132/BCAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 7600401CA vs 54LS132/BCAJC |
M38510/31303BCB | LS SERIES, QUAD 2-INPUT NAND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | 7600401CA vs M38510/31303BCB |
JM38510/31303BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 7600401CA vs JM38510/31303BCA |
M38510/31303BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | 7600401CA vs M38510/31303BCA |