Part Details for 7600801FA by Texas Instruments
Overview of 7600801FA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Automotive
Price & Stock for 7600801FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7600801FA-ND
|
DigiKey | SN54LS161A SYNCHRONOUS 4-BIT COU Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$11.0000 | Buy Now |
DISTI #
296-7600801FA-ND
|
DigiKey | SYNCHRONOUS 4-BIT COUNTERS 16-CF Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | SN54LS161A Synchronous 4-Bit Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 88 |
|
$9.4400 / $11.1100 | Buy Now |
Part Details for 7600801FA
7600801FA CAD Models
7600801FA Part Data Attributes
|
7600801FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7600801FA
Texas Instruments
Synchronous 4-Bit Counters 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 14000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 7600801FA
This table gives cross-reference parts and alternative options found for 7600801FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600801FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS161AW-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | 7600801FA vs SN54LS161AW-00 |
M38510/31504BFA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | 7600801FA vs M38510/31504BFA |
M38510/31504BFX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 7600801FA vs M38510/31504BFX |
SNJ54LS161AW | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, | Rochester Electronics LLC | 7600801FA vs SNJ54LS161AW |
SNJ54LS161AW-10 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | 7600801FA vs SNJ54LS161AW-10 |
M38510/31504BFX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | 7600801FA vs M38510/31504BFX |
M38510/31504SFX | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 7600801FA vs M38510/31504SFX |
SNJ54LS161AW-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | 7600801FA vs SNJ54LS161AW-00 |
DM54LS161AW/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 7600801FA vs DM54LS161AW/883 |
54LS161AFMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 7600801FA vs 54LS161AFMQB |