Part Details for 760088120 by CommScope Inc
Overview of 760088120 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 760088120
760088120 CAD Models
760088120 Part Data Attributes:
|
760088120
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
760088120
CommScope Inc
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Communication Standard | TIA/EIA-568-B.3, TIA/EIA-604 FOCIS-3 | |
Fiber Optic Device Type | FIBER OPTIC MODULE | |
Fiber Type | MMF | |
Mounting Feature | NO FLANGE MOUNT | |
Surface Mount | NO |