Part Details for 760232001100604-0200 by Franz Binder GmbH & Co
Overview of 760232001100604-0200 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760232001100604-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | F Front-Mounted 24 AWG Leads Blue Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 760232001100604-0200
760232001100604-0200 CAD Models
760232001100604-0200 Part Data Attributes:
|
760232001100604-0200
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
760232001100604-0200
Franz Binder GmbH & Co
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |