Part Details for 76030E-11F-35JB by HiRel Connectors Inc
Overview of 76030E-11F-35JB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 76030E-11F-35JB
76030E-11F-35JB CAD Models
76030E-11F-35JB Part Data Attributes
|
76030E-11F-35JB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030E-11F-35JB
HiRel Connectors Inc
MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for 76030E-11F-35JB
This table gives cross-reference parts and alternative options found for 76030E-11F-35JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030E-11F-35JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505G-11C-35JB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35JB vs MS27505G-11C-35JB |
MS27505Y11N35SB | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-11F-35JB vs MS27505Y11N35SB |
MB913Y11N35SB | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030E-11F-35JB vs MB913Y11N35SB |
MS27505Y11F35SB | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030E-11F-35JB vs MS27505Y11F35SB |
76030G-11C-35SB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35JB vs 76030G-11C-35SB |
76030G-11F-35SB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35JB vs 76030G-11F-35SB |
MB913E11F35SB | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-11F-35JB vs MB913E11F35SB |
MS27505Y11B35SB | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-11F-35JB vs MS27505Y11B35SB |
76030E-11E-35JB | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35JB vs 76030E-11E-35JB |
MS27505E11A35SB | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-11F-35JB vs MS27505E11A35SB |