Part Details for 76030E-11F-35SB by HiRel Connectors Inc
Overview of 76030E-11F-35SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76030E-11F-35SB
76030E-11F-35SB CAD Models
76030E-11F-35SB Part Data Attributes
|
76030E-11F-35SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030E-11F-35SB
HiRel Connectors Inc
MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for 76030E-11F-35SB
This table gives cross-reference parts and alternative options found for 76030E-11F-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030E-11F-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E11N35SB | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-11F-35SB vs MS27505E11N35SB |
MS27505E-11N-35JB | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs MS27505E-11N-35JB |
76030E-11D-35JB | MIL Series Connector, 13 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs 76030E-11D-35JB |
MS27505G-11D-35JB | MIL Series Connector, 13 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs MS27505G-11D-35JB |
MS27505E-11E-35JB | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs MS27505E-11E-35JB |
76030T-11D-35SB | MIL Series Connector, 13 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs 76030T-11D-35SB |
MS27505T-11E-35JB | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs MS27505T-11E-35JB |
76030E-11C-35JB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs 76030E-11C-35JB |
76030G-11B-35SB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs 76030G-11B-35SB |
MS27505T-11D-35JB | MIL Series Connector, 13 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-11F-35SB vs MS27505T-11D-35JB |