Part Details for 7604-501LF by Tusonix
Overview of 7604-501LF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7604-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5096
|
Newark | Terminal Block, Barrier, 4 Position, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Rated Current:20A, Rated Voltage:250V, Product Range:-, External Depth:18.2Mm Rohs Compliant: Yes |Cts/tusonix 7604-501LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5300 / $75.3300 | Buy Now |
DISTI #
410-7604-501LF-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Min Qty: 1 Lead time: 20 Weeks Container: Tray |
63 In Stock |
|
$28.9545 / $34.0600 | Buy Now |
DISTI #
800-7604-501LF
|
Mouser Electronics | Barrier Terminal Blocks 2000pF Min. 250Volts -40C +125C RoHS: Compliant | 87 |
|
$28.4900 / $32.4000 | Buy Now |
DISTI #
7604-501LF
|
TTI | Barrier Terminal Blocks 2000pF Min. 250Volts -40C +125C Min Qty: 50 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.1600 / $50.0000 | Buy Now |
Part Details for 7604-501LF
7604-501LF CAD Models
7604-501LF Part Data Attributes:
|
7604-501LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7604-501LF
Tusonix
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 7604-501LF
This table gives cross-reference parts and alternative options found for 7604-501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7604-501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604-501 | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Tusonix | 7604-501LF vs 7604-501 |
7604-501 | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | CTS Corporation | 7604-501LF vs 7604-501 |