Part Details for 7604-551NLF by Tusonix
Overview of 7604-551NLF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7604-551NLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1210-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Min Qty: 60 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.7120 | Buy Now |
DISTI #
800-7604-551NLF
|
Mouser Electronics | Barrier Terminal Blocks 4 term. -40C +105C +2000pF Rear Pnl Mnt RoHS: Compliant | 0 |
|
$40.6900 | Order Now |
Part Details for 7604-551NLF
7604-551NLF CAD Models
7604-551NLF Part Data Attributes:
|
7604-551NLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7604-551NLF
Tusonix
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC (PBT) | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |