Part Details for 7606-501NLF by Tusonix
Overview of 7606-501NLF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7606-501NLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1212-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 1 Lead time: 20 Weeks Container: Tray |
140 In Stock |
|
$37.0375 / $41.9000 | Buy Now |
DISTI #
800-7606-501NLF
|
Mouser Electronics | Barrier Terminal Blocks 6 term. -40C +105C +2000pF RoHS: Compliant | 59 |
|
$43.7400 | Buy Now |
Part Details for 7606-501NLF
7606-501NLF CAD Models
7606-501NLF Part Data Attributes:
|
7606-501NLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7606-501NLF
Tusonix
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC (PBT) | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |