Part Details for 7606-602LF by Tusonix
Overview of 7606-602LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 7606-602LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7606-602LF-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 56 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.7120 | Buy Now |
DISTI #
800-7606-602LF
|
Mouser Electronics | Barrier Terminal Blocks 12K-27KpF 150Volts -40C +125C RoHS: Compliant | 0 |
|
$51.7100 | Order Now |
DISTI #
7606-602LF
|
TTI | Barrier Terminal Blocks 12K-27KpF 150Volts -40C +125C Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$50.9000 / $70.2000 | Buy Now |
Part Details for 7606-602LF
7606-602LF CAD Models
7606-602LF Part Data Attributes:
|
7606-602LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7606-602LF
Tusonix
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 7606-602LF
This table gives cross-reference parts and alternative options found for 7606-602LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7606-602LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7606-602 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | CTS Corporation | 7606-602LF vs 7606-602 |
7606-602 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Tusonix | 7606-602LF vs 7606-602 |