Part Details for 76071-00000020-01 by Honeywell Sensing and Control
Overview of 76071-00000020-01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76071-00000020-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3590
|
Newark | Pressure Switches-Pressure Switch100 Sf/Honeywell |Honeywell 76071-00000020-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 / $56.0900 | Buy Now |
DISTI #
785-0760710000002001
|
Mouser Electronics | Industrial Pressure Sensors SPDT 2PSI 120VAC SCREW TERMINATION RoHS: Compliant | 39 |
|
$76.8400 / $99.7800 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
1 In Stock |
|
$65.2100 / $85.5200 | Buy Now |
DISTI #
Honeywell 76071-00000020-01
|
PEI Genesis | Ind Press Sens SPDT 2PSI 120VA | 0 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
1 In Stock |
|
$65.2100 / $85.5200 | Buy Now |