Part Details for 76073-00000350-01 by Honeywell Sensing and Control
Overview of 76073-00000350-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76073-00000350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0828
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76073-00000350-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-2049-ND
|
DigiKey | SWITCH PRESSURE D.C. 35PSI Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$77.6145 / $99.7900 | Buy Now |
DISTI #
785-0760730000035001
|
Mouser Electronics | Industrial Pressure Sensors SPDT 35PSI 120VAC SCREW TERMINATION RoHS: Compliant | 43 |
|
$76.8400 / $99.7800 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
39 In Stock |
|
$74.5900 / $99.2800 | Buy Now |
DISTI #
59694499
|
Verical | Industrial Pressure Sensor 35psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 37 |
|
$96.0461 / $124.5671 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
39 In Stock |
|
$74.5900 / $99.2800 | Buy Now |