-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-7608-ND
|
DigiKey | HOLE PLUG 1.125" STL/NCKL NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1723 In Stock |
|
$0.5956 / $1.1900 | Buy Now |
DISTI #
534-7608
|
Mouser Electronics | Conduit Fittings & Accessories METAL HOLE PLUG 1.125 INCH RoHS: Compliant | 4977 |
|
$0.5900 / $1.0300 | Buy Now |
DISTI #
70182357
|
RS | Hole Plug, Snap-In, Hold Dia 1.125, Panel Thickness .031-.062, Steel/Nickel | Keystone Electronics 7608 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 318 |
|
$0.7500 / $1.0000 | Buy Now |
|
Future Electronics | Snap-In Hole Plug Hole Dia 1.125 Thickness .031-.062 Steel/Nickel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 248Bulk |
|
$1.2400 / $1.3900 | Buy Now |
|
Quest Components | 28 |
|
$2.1400 / $3.4240 | Buy Now | |
DISTI #
KEYS7608
|
TME | Stopper, steel, Wall thick: 0.8÷3.2mm, H: 8.7mm, Dim: Ø33.3mm Min Qty: 1 | 0 |
|
$0.9000 / $1.1400 | RFQ |
DISTI #
000000000000033614
|
Sager | Conduit Fittings & Accessories METAL HOLE PLUG 1.125 INCH Min Qty: 500 | 0 |
|
$0.9521 / $1.0100 | Buy Now |
DISTI #
KEY7608
|
DB Roberts | HOLE PLUG | 525 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy