Part Details for 760800401 by Wurth Elektronik
Overview of 760800401 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760800401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-760800401-ND
|
DigiKey | FIXED IND 118UH 13.9A 0.022OHM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
99 In Stock |
|
$10.2900 / $14.7000 | Buy Now |
DISTI #
710-760800401
|
Mouser Electronics | Power Inductors - Leaded WE-TORPFC 118 uH 11.5 A 22mOhms RoHS: Compliant | 17 |
|
$10.2900 / $14.7000 | Buy Now |
Part Details for 760800401
760800401 CAD Models
760800401 Part Data Attributes
|
760800401
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760800401
Wurth Elektronik
General Purpose Inductor, 118uH, 20%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Toroidal | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 118 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 53 mm | |
Package Length | 28 mm | |
Package Style | Toroidal | |
Packing Method | Tray | |
Rated Current-Max | 13.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |