Part Details for 760871333 by Wurth Elektronik
Overview of 760871333 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760871333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3897
|
Newark | Transformer, 3 X 12V, 65W, Turns Ratio:6.25:1:1:1:1.25, Insertion Loss:-, Dc Resistance:-, Current Rating:1.85A, Isolation Voltage:4Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:We-Slim Seriesrohs Compliant: Yes |Wurth Elektronik 760871333 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3500 / $14.4900 | Buy Now |
DISTI #
732-4231-ND
|
DigiKey | XFMR 250UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Tray |
6 In Stock |
|
$8.5960 / $12.3800 | Buy Now |
DISTI #
710-760871333
|
Mouser Electronics | Power Transformers MID-SLIM Offline 250uH 50kHz 34mOhm RoHS: Compliant | 147 |
|
$8.5900 / $12.3800 | Buy Now |
DISTI #
2249894
|
element14 Asia-Pacific | TRANSFORMER, OFFLINE, 250UH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9987 / $12.9705 | Buy Now |
DISTI #
2249894
|
Farnell | TRANSFORMER, OFFLINE, 250UH RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$8.5772 / $14.2703 | Buy Now |
|
Perfect Parts Corporation | 245 |
|
RFQ |
Part Details for 760871333
760871333 CAD Models
760871333 Part Data Attributes
|
760871333
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760871333
Wurth Elektronik
MID-OLSLIM Slim Offline Flyback Transformers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Height | 12 mm | |
Input Voltage-Max | 385 V | |
Input Voltage-Min | 125 V | |
Length | 47.5 mm | |
Mounting Feature | SPECIAL MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Inductance | 250 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 29.4 mm |