Part Details for 7608957210 by Wurth Elektronik
Overview of 7608957210 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7608957210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1496
|
Newark | Llc Transformer, Converter, 350Khz, Tht Rohs Compliant: Yes |Wurth Elektronik 7608957210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$12.7200 / $18.8800 | Buy Now |
DISTI #
732-7608957210CT-ND
|
DigiKey | XFMR 128UH SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
197 In Stock |
|
$10.3461 / $16.2500 | Buy Now |
DISTI #
710-7608957210
|
Mouser Electronics | Power Transformers WE-LLCR 28 uH 400 Wa RoHS: Compliant | 97 |
|
$10.3400 / $16.2600 | Buy Now |
Part Details for 7608957210
7608957210 CAD Models
7608957210 Part Data Attributes:
|
7608957210
Wurth Elektronik
Buy Now
|
Compare Parts:
7608957210
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |