-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, 2.5MM ID, LONG BARREL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2645-ND
|
DigiKey | PLUG, 2.5MM ID, LONG BARREL Min Qty: 1 Lead time: 8 Weeks Container: - |
1310 In Stock |
|
$3.1375 / $4.8800 | Buy Now |
DISTI #
502-760H
|
Mouser Electronics | DC Power Connectors HI TEMP POWER PLUG 2 RoHS: Compliant | 313 |
|
$3.1300 / $4.8800 | Buy Now |
DISTI #
71019562
|
RS | Connector Power DC HI TEMP POWER PLUG 2 | Switchcraft 760H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $5.2800 | RFQ |
DISTI #
SWC760H
|
Heilind Electronics | DC PLUG 2.5MM ID HI-TEMP LONG BARREL | Americas - 30 in Stock |
|
$3.2031 / $4.2581 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$2.6700 / $5.2000 | Buy Now |
DISTI #
760H
|
TTI | DC Power Connectors HI TEMP POWER PLUG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$2.9800 / $3.4200 | Buy Now |
DISTI #
000000000005594294
|
Sager | DC Power Connectors HI TEMP POWER PLUG 2 Min Qty: 1 | 0 |
|
$3.7000 / $4.2200 | Buy Now |
DISTI #
760H
|
Avnet Abacus | DC POWER PLUG, 0.100 (2.5mm) ID pin, 1.42" (36.07mm) overall length, black insulator tip, black handle, High-Temp" (Alt: 760H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$2.6700 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760H
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
760H
Switchcraft Conxall
PLUG, 2.5MM ID, LONG BARREL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | 2.5 MM AUDIO | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |